2422E | Weller Erem

ESD side cutter, 130 mm, 73 g, cut capacity (1.6/1 mm/–/–), 2422E

Order No.: 03L0114
EAN: 4003019099719
MPN:
2422E
Series: 2400
Weller Erem
default L
Image may differ
Unit Price (€ / pc.)
91.5110 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
91.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.5110 €

Diagonal cutter, 2422E, Erem

Side cutter - oval head. This is the standard head shape...It is used for all cutting tasks in easily accessible places...The solid head enables a high cutting capacity and is characterised by robustness. Erem cutters and pliers with ergonomic handles. The handle shape and special materials guarantee a soft feel, operating comfort and safety.

Technical Data

  • Material: Special steel
  • Weight: 70 g
  • Length: 130 mm
Technical specifications
Version side cutter
ESD protection Yes
Weight 73 g
Length 130 mm
Material special steel
Cutting edge without facet
Cutting capacity (medium-hard) 1 mm
Cutting capacity (soft) 1.6 mm
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cutting capacity (medium-hard)
Cutting edge
Weight
Material
Version
Length
1000V Insulated
Cutting capacity (soft)
ESD protection
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cutting capacity (medium-hard)
Cutting edge
Weight
Material
Version
Length
1000V Insulated
Cutting capacity (soft)
ESD protection