2223.1 | Statron
Laboratory power supply, 30 VDC, outputs: 3 (2.5 A), 200 W, 230 VAC, 2223.1
Power supplies or DC voltage regulators, type Statron 22.
Desktop unit; Features: linear control with transformer switching, short circuit-proof, auto-mode CV/CC. Voltage/current control, separate voltage and current displays. Convection cooling (type 2223 and 2250), floating potential output. Handle. Voltage/current display: digital, 3.5-digit, LCD, 13 mm. Trimmer for output voltage/current: twin potentiometer. 270 %, rough and fine. Settling time on load 10 to 100 % = 100 µs. Adjustment resolution: 0.1 %. Characteristic curve: V/I. Operating temperatures: 0 to +35 °C. Input voltage: 230 V +6.0/–10 %, 48 to 62 Hz. Test voltages: input to ground 1.5 kV, primary to secondary circuit 1.5 kV, output to ground 500 V. Safety class: I.
With output voltage 0 to 30 VDC and max. 2.5 A output current, type 2223.1.
Stability V/I: 15 mV/2.5 mA with line voltage +6.0/–7.0 %, 30 mV/5.0 mA with load 0 to 100 %. Voltage/current residual ripple: 2.0 mV/2.0 mA. Dimensions: W 185, H 120, D 220. Weight: approx. 4.0 kg.
Type: 2223.1, AC/DC adapter
Number of outputs | 3 | |
Output voltage DC | 30 VDC | |
Output current | 2.5 A | |
Width | 185 mm | |
Input voltage AC | 230 VAC | |
Height | 120 mm | |
Power | 200 W | |
Depth | 220 mm |
Country of origin | DE |
Customs tariff number | 85043121 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |