2201778-1 | TE Connectivity

2201778-1

Order No.: 36P9163
EAN: 4099889815405
MPN:
2201778-1
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
1.8207 € *
Available: 0 pcs.
Available in 5 Days: 6,000 pcs.
Leadtime: 1 Week **
Total Price:
1.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.8207 €

SD Card Connectors, 2201778-1, TE Connectivity

Compatible Card: Micro Secure Digital, Connector & Contact Terminates To: Printed Circuit Board, Shielded: No, Operating Function: Push-On Push-Off, Number of Positions: 8, PCB Mount Orientation: Right Angle, Number of Rows: 1, Hold-Down: Without, Color: Black, Contact Base Material: Copper Alloy, Contact Current Rating (Max): .5 A, Contact Mating Area Plating Material: Gold, PCB Mounting Style: Surface Mount, Connector Mounting Type: Board Mount, Centerline (Pitch): 1.1 mm, Housing Material: LCP (Liquid Crystal Polymer), Height Above PC Board: 1.65 mm, Operating Temperature Range: -30 – 85 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Tape & Reel

Technical specifications
Number of rows 1
Version socket
Pin number 8 pole
Grid 1.1 mm
Connector Micro SD
Type of locking angled
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes