21129 | Schneider Electric
Undervoltage release, 220-240 VAC, (L x W x H) 82 x 18 x 92 mm, for P25M, 21129
Unit Price (€ / pc.)
54.0736 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | 220-240 VAC | |
Width | 18 mm | |
Suitable for | P25M | |
Height | 92 mm | |
Length | 82 mm | |
Accessory Type | Undervoltage release |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |