2112299-1 | TE Connectivity

Cover cap, for sealed connector, 2112299-1

Order No.: 36P4029
EAN: 4099889908862
MPN:
2112299-1
Series: HDSCS
TE Connectivity
2112299-1 TE Connectivity Accessories for Automotive Connectors
Image may differ
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Available in 5 Days: 552 pcs.
Leadtime: 1 Week **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
75 pcs.
1.2257 €
450 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover, 2112299-1, TE Connectivity

Protection and strain relief accessory type: cover, Connector system: Wire-to-Wire, Number of positions: 2, 3, Cable exit angle: 180° (In-Line), Primary product color: black, Primary product material: PBT GF, Strain relief: without, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, Operating temperature range: -40-140 °C, UL flammability rating: UL 94V-0.

Technical specifications
Suitable for sealed connector
Accessory Type cover cap
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes