2112289-1 | TE Connectivity
Cover cap, for sealed connector, 2112289-1
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Leadtime: On Request **
Cover, 2112289-1, TE Connectivity
Protection and strain relief accessory type: cover, Sealable: yes, Number of positions: 2,3, Cable exit angle: 180° (In-Line), Primary product color: black, Primary product material: PA, Strain relief: without, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, Operating temperature range: -40-140 °C.
Technical specifications
Suitable for | sealed connector | |
Accessory Type | cover cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |