20EA | Aero-Motive

Balancer, 20EA, load capacity (min/max) 5 to 9 kg, stroke 1.8 m, without locking, 1301720103

Order No.: 12P6574
EAN: 4099891449896
MPN:
20EA
1301720103
Series: EA
Aero-Motive
20EA Aero-Motive Spring Balancers Image 1
20EA Aero-Motive Spring Balancers Image 2
20EA Aero-Motive Spring Balancers Image 3
Image may differ
Unit Price (€ / pc.)
1,256.5805 € *
Available: 0 pcs.
Next delivery: 10 pcs. on 2024-10-31
Leadtime: 33 Weeks **
Total Price:
1,256.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,256.5805 €

Balancer, 1301720103, Aero-Motive

Aero-Motive Heavy Industrial Duty EA Balancer with Heavy Cast Aluminum Housing and Cover, Weight Range 5.0-9.0 kg (11.0-20.0 lb), 1.80 m (6.0') Travel

EA Serie balancers are devices designed to provide constant cable tension throughout a specified length of cable travel. A true balance condition is achieved through precise power-spring tension control and a unique cable drum design which matches the torque buildup from the power spring.

Tools attached to Aero-Motive Balancers become almost weightless in the hands of operators, allowing maximum freedom to work more efficiently and reduce fatigue throughout work shifts, leading to increased productivity

Applications

  • Portable tools
  • Manufacturing
  • Assembly facilities
  • Workstations
  • Electric Tools
Technical specifications
Locking without locking
Version balancer
Shell Material aluminum
Weight 8.6 kg
Stroke 1.8 m
Rope Diameter 3.18 mm
Fall protection Yes
Spring fracture safety device Yes
Manual locking Yes
Rope pullout 1.8 m
Max Load capacity 9 kg
Min Load capacity 5 kg
Suspension Rope galvanized
Logistics
Country of origin DE
Customs tariff number 84253900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes