206070-8 | AMP
Cable clamp for circular connector, 206070-8
Unit Price (€ / pc.)
8.4252 € *
Available: 341 pcs.
Leadtime: 2 Weeks **
Total Price:
8.43 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4252 €
10 pcs.
7.8302 €
50 pcs.
7.2114 €
100 pcs.
6.5688 €
*incl. VAT plus shipping costs
**Subject to prior sale
Accessory for industrial connectors, 206070-8, AMP
Cable Clamp, 15/16-20 UNEF-2B, Straight
Technical Data
- Backshell & Clamp Accessory Type: Cable Clamp
- Screw & Hole Thread Size: 5/8-24 UNEF-2B
- Body Orientation: Straight
- Accepts Cable Diameter (Max): 11.51 mm
- Compatible With Circular Connector Shell Size: 17
- Packaging Method: Individual
Technical specifications
Suitable for | circular connector | |
Accessory Type | cable clamp |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |