V 02 | Inspection labels, plates and tapes

Rub-on symbols, symbol: solder eyes, (L) 1.9 mm, V 02

Order No.: 13L7300
EAN: 4099891423643
MPN:
V 02
default L
Image may differ
Unit Price (€ / pc.)
2.6180 € *
Available: 9 pcs.
Leadtime: 3 Weeks **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
25 pcs.
2.2372 €
100 pcs.
2.0587 €
250 pcs.
1.9635 €
1000 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rub-on symbols, type Seno 2005.

For producing PCBs by direct bonding onto the copper-coated substrate; Also for preparing 1:1 templates or films for repro. The symbols resist all etchants. The etching temperature should not drop below 60 °C.

For solder pads, type 2005 V 02.

203 items; with outer/inner D: 1.9 mm/0.45 mm.

Type: 2005 V 02, rub–on symbols

Technical specifications
Number of labels 203
Type of labeling symbol: solder eyes
Version Rub-on symbols
Operational temperature max. 60 °C
Colour black
Length 1.9 mm
Logistics
Country of origin NL
Customs tariff number 49089000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Length
Type of labeling
Colour
Operational temperature
Version
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Type of labeling
Colour
Operational temperature
Version
Rub-on symbols, symbol: solder eyes, (L) 3.15 mm, V 06
Order No.:
 13L7302
Manufacturer SKU:
 V 06
Available: 3 pcs. Leadtime: 3 Weeks **
Total Price: 2.55 € *
1 pcs.
2.5466 €
25 pcs.
2.1777 €
100 pcs.
1.9992 €
250 pcs.
1.9040 €
1000 pcs.
1.7374 €
3.15 mm
symbol: solder eyes
black/white
Rub-on symbols
Rub-on symbols, symbol: IC's, V 33
Order No.:
 13L7307
Manufacturer SKU:
 V 33
Available: 31 pcs. Leadtime: 3 Weeks **
Total Price: 2.55 € *
1 pcs.
2.5466 €
25 pcs.
2.1777 €
100 pcs.
1.9992 €
250 pcs.
1.9040 €
1000 pcs.
1.7374 €
symbol: IC's
black
max. 60 °C
Rub-on symbols
Rub-on symbols, symbol: solder eyes, (L) 2.105 mm, V 03
Order No.:
 13L7299
Manufacturer SKU:
 V 03
Available: 12 pcs. Leadtime: 3 Weeks **
Total Price: 2.55 € *
1 pcs.
2.5466 €
25 pcs.
2.1777 €
100 pcs.
1.9992 €
250 pcs.
1.9040 €
1000 pcs.
1.7374 €
2.105 mm
symbol: solder eyes
black
max. 60 °C
Rub-on symbols
Rub-on symbols, symbol: solder eyes, (L) 4 mm, V 08
Order No.:
 13L7303
Manufacturer SKU:
 V 08
Available: 8 pcs. Leadtime: 3 Weeks **
Total Price: 2.55 € *
1 pcs.
2.5466 €
25 pcs.
2.1777 €
100 pcs.
1.9992 €
250 pcs.
1.9040 €
1000 pcs.
1.7374 €
4 mm
symbol: solder eyes
black
max. 60 °C
Rub-on symbols
Rub-on symbols, symbol: solder eyes, (L) 1.9 mm, V 02
Order No.:
 13L7300
Manufacturer SKU:
 V 02
Available: 9 pcs. Leadtime: 3 Weeks **
Total Price: 2.62 € *
1 pcs.
2.6180 €
25 pcs.
2.2372 €
100 pcs.
2.0587 €
250 pcs.
1.9635 €
1000 pcs.
1.7850 €
1.9 mm
symbol: solder eyes
black
max. 60 °C
Rub-on symbols
Rub-on symbols, symbol: IC's with feed through, V 35
Order No.:
 13L7308
Manufacturer SKU:
 V 35
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 2.55 € *
2 pcs.
2.5466 €
5 pcs.
2.3086 €
10 pcs.
2.0349 €
20 pcs.
1.7493 €
symbol: IC's with feed through
black
max. 60 °C
Rub-on symbols