PLUS SOFORTFEST 35G | UHU
2 components adhesive 35 g tube, UHU PLUS SOFORTFEST 35G
Unit Price (€ / pc.)
16.4339 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
16.43 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4339 €
10 pcs.
14.4585 €
50 pcs.
13.4708 €
150 pcs.
12.8877 €
500 pcs.
12.2213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, PLUS SOFORTFEST 35G, UHU
The PLUS SOFORTFEST 35G is a very fast, very strong and transparent two-component epoxy adhesive. Ideal for small repairs of ceramics, porcelain, glass, leather, wood, stone metal and many other materials.
Features
- Universal
- Joint filling
- Temperature resistant between -20 °C and +100 °C
- Water and sea water resistant
- Resistant to chemicals
- Paintable after curing
- Can be used indoors and outdoors
- Transparent
Technical specifications
Version | 2 components adhesive | |
Container | tube | |
Colour | colorless | |
Suitable for | metals, plastics, glass, wood | |
Contents | 35 g | |
Viscosity | 31.7 Pa∙s |
Download
Logistics
Country of origin | DE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |