DDE-2C | JBC
2-Channel supply unit, JBC DDE-2C, 150 W, 23.5 V
Order No.: 10L6336
EAN: 8427327438286
MPN:
DDE-2C
Unit Price (€ / pc.)
934.9949 € *
Available: 0 pcs.
Leadtime: 1 Week **
2-channel control unit, DDE-2C, JBC
The DDE-2C manages up to 2 tools simultaneously and is fully compatible with 10 different JBC tools.
It works with the exclusive JBC heating system and the intelligent sleep and hibernation modes.
It features the Dynamic Soldering Profiles feature, which is designed to avoid thermal shock when soldering ceramic chip components such as MLCC.
Technical specifications
Number of outputs | 2 | |
Version | supply unit | |
ESD protection | Yes | |
Power | 150 W | |
max. operating temperature | 450 °C | |
min. operating temperature | 90 °C | |
Voltage | 23.5 V |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |