245-315-11 | apra
19"” subrack, with handle, Aluminium, chromated, 245-315-11
19-inch subracks 3U, type Apra 245.
For inserting modules to IEC 297-3 and IEEE 1101.10/1101.11, EU-style cards 100 x 160 mm; Side walls: 2.5 mm aluminum. Module rails and front brackets: aluminum profiles. Transparent chromalized side panels and profiles.
3U, design 1, type 245.
The respective profiles are described below in detail under module accessories; Version: at the front the standard module rail profile 241-022, at the rear the narrow module rail with integrated mounting rail profile 241-019 for DIN 41612 connectors.
Technical attributes (type, width (HP), depth (D), version): 24-5315-11, 84 HP, D 236 mm, with handle
Version | with handle, chromated | |
Width | 427 mm | |
Height | 133 mm | |
Length | 236 mm | |
Material | die-cast aluminum | |
Accessory Type | subrack |
Country of origin | DE |
Customs tariff number | 85381000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |