245-314-11 | apra

19"” subrack, with handle, Aluminium, chromated

Order No.: 82H100
EAN: 4099889576009
MPN:
245-314-11
24-5314-11
apra
default L
Image may differ
Unit Price (€ / pc.)
77.2310 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
77.23 € *
Price list
Quantity
Price per unit*
1 pcs.
77.2310 €
10 pcs.
69.4960 €
*incl. VAT plus shipping costs
**Subject to prior sale

19-inch subracks 3U, type Apra 245.

For inserting modules to IEC 297-3 and IEEE 1101.10/1101.11, EU-style cards 100 x 160 mm; Side walls: 2.5 mm aluminum. Module rails and front brackets: aluminum profiles. Transparent chromalized side panels and profiles.

3U, design 1, type 245.

The respective profiles are described below in detail under module accessories; Version: at the front the standard module rail profile 241-022, at the rear the narrow module rail with integrated mounting rail profile 241-019 for DIN 41612 connectors.

Technical attributes (type, width (HP), depth (D), version): 24-5314-11, 84 HP, D 176 mm, with handle

Technical specifications
Version with handle
Width 427 mm
Height 133 mm
Length 176 mm
Material die-cast aluminum
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Material
Width
Height
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Material
Width
Height
19"” subrack, without handle, Aluminium, chromated
Order No.:
 82H102
Manufacturer:
 apra
Manufacturer SKU:
 245-311-11
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 71.16 € *
1 pcs.
71.1620 €
10 pcs.
64.0339 €
without handle
176 mm
die-cast aluminum
427 mm
133 mm
19"” subrack, without handle, Aluminium, chromated
Order No.:
 82H106
Manufacturer:
 apra
Manufacturer SKU:
 245-312-11
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 71.15 € *
1 pcs.
71.1501 €
10 pcs.
64.0220 €
without handle
236 mm
die-cast aluminum
427 mm
133 mm
19"” subrack, with handle, Aluminium, chromated
Order No.:
 82H104
Manufacturer:
 apra
Manufacturer SKU:
 245-315-11
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 79.52 € *
1 pcs.
79.5158 €
10 pcs.
71.5666 €
with handle
236 mm
die-cast aluminum
427 mm
133 mm
19"” subrack, with handle, Aluminium, chromated
Order No.:
 82H100
Manufacturer:
 apra
Manufacturer SKU:
 245-314-11
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 77.23 € *
1 pcs.
77.2310 €
10 pcs.
69.4960 €
with handle
176 mm
die-cast aluminum
427 mm
133 mm