100021492 | Telegärtner
19 inch module carrier, 24 x RJ45, horizontal, 1 row, (W x H x D) 482.6 x 44 x 115 mm, light gray, 100021492
Unit Price (€ / pc.)
31.4398 € *
Available: 4 pcs.
Leadtime: On Request **
Connecting Module, Patch Distributor, H02025A0167, Telegärtner
19" Frontplate 1 HU with cable strain relief
Technical Data
- Version: 19" Module carrier
- Connection: 24x AMJ
- Colour: light-gray
- Height: 44 mm
- Width: 482.6 mm
- Depth: 115 mm
Technical specifications
Arrangement | horizontal, 1-row | |
Connection | 24 x RJ45 | |
Version | 19 inch module carrier | |
Width | 482.6 mm | |
Colour | light gray | |
Height | 44 mm | |
Depth | 115 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |