10036656 | Fischer Elektronik

19 inch slide-in cassette, 3 U, 12 HP, (W x H x D) 67.85 x 22.13 x 160 mm, die-cast aluminum, silver, 10036656

Order No.: 71H431
EAN: 4099889574852
MPN:
10036656
HB ME 12 160 R3
Series: HB ME
Fischer Elektronik
10036656 Fischer Elektronik 19" Enclosures Image 1
10036656 Fischer Elektronik 19" Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
34.6528 € *
Available: 10 pcs.
Leadtime: 9 Weeks **
Total Price:
34.65 € *
Price list
Quantity
Price per unit*
1 pcs.
34.6528 €
5 pcs.
32.5822 €
15 pcs.
31.3208 €
50 pcs.
29.9523 €
150 pcs.
28.6909 €
*incl. VAT plus shipping costs
**Subject to prior sale

Card racks, 19", with RF shielding, type Fischer HB ME.

3U, with internal card guides for several Europe format PCBs. With T-grooves for threaded strips, M 2.5 sliding nuts or with screw groove. Cassette made of dull-pickled aluminum, with factor 3 shielding against magnetic and electrical interference voltage. Consisting of two aluminum profiles which are assembled to form a tube and front and rear panels (with DIN 41612 plug section); Insertion depth: 168 mm (for 160 mm PCBs).

Technical attributes (type, quantity of partial units (HP), number of guide grooves): HB ME 12/160/R 3, 12 HP, 6 grooves.

Technical specifications
Version slide-in cassette, 3 U, 12 HP
Width 67.85 mm
Colour silver
Height 22.13 mm
Material die-cast aluminum
Shielding shielded
Depth 160 mm
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes