100006996 | Telegärtner
Patch panel, 16 x RJ45, horizontal, 1 row, (W x H x D) 482.6 x 44 x 110 mm, light gray, 100006996
Unit Price (€ / pc.)
127.9488 € *
Available: 0 pcs.
Leadtime: 1 Week **
Connecting Module, Patch Distributor, J02022A0050, Telegärtner
19" Patch Panel MPP16-HS K Cat. 6A
Features
- 19"/10" rack mount unit 1 HU with 12, 16 or 24 RJ45 jacks assembled on one common PCB
- 360° shielding of MPD-HS can be connected directly on the PCB on a large contact spot using a screw clamp without need of twisting the braid
- Cables are terminated via IDC (LSA Plus) terminals with colour coding acc. to EIA/TIA 568A and B
- Cat.6A, Class EA 500 & Cat.6A types with overbending protection: >750 mating cylces with RJ45/RJ11/RJ12 plugs
- Printed circuit board is mounted horizontally
- No special tooling required for mounting of cover (shielded type)
Technical Data
- Version: 19" Patch panel
- Connection: 16x RJ45
- Colour: light-gray
- Height: 44 mm
- Width: 482.6 mm
- Depth: 110 mm
Technical specifications
Arrangement | horizontal, 1-row | |
Connection | 16 x RJ45 | |
Version | 19" patch panel | |
Width | 482.6 mm | |
Colour | light gray | |
Height | 44 mm | |
Depth | 110 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |