180437-2 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.51 to 1.65 mm², AWG 20 to 15, brass, tin-plated, 180437-2

Order No.: 34P8261
EAN: 4099889622812
MPN:
180437-2
Series: FASTON
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.0904 € *
Available: 185 pcs.
Leadtime: 21 Weeks **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0904 €
100 pcs.
0.0797 €
500 pcs.
0.0702 €
1000 pcs.
0.0571 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle, 180437-2, AMP

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 250 V, Fully Insulated: No, Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 20 – 15 AWG, Wire Size: 0.51 – 1.65 mm², Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.51 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 15000, Packaging Method: Strip/Reel

Technical Data

  • AWG conductor cross-section: AWG 20 to 15
  • Material: Brass, tin-plated
  • Length: 13,39 mm
  • Isolated: No
Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 20 to 15
Suitable for 2.8 x 0.51 mm
Isolated No
Length 13.4 mm
Cable cross-section 0.51 to 1.65 mm²
Material brass, tin-plated
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes