1768020-2 | TE Connectivity
Warning sign, symbol: lightning, PVC, 1768020-2
Order No.: 39P1179
EAN: 4099891425210
MPN:
1768020-2
ESSW19-052
Unit Price (€ / pc.)
1.4756 € *
Available: 75 pcs.
Leadtime: 9 Weeks **
Total Price:
14.76 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4756 €
50 pcs.
1.2971 €
250 pcs.
1.1186 €
1000 pcs.
0.9877 €
2500 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale
Etiquette, 1768020-2, TE Connectivity
Labels safety label polyvinyl chloride glossy black/yellow 160x56mm
Technical specifications
Type of labeling | symbol: lightning | |
Version | warning sign | |
Colour | yellow/black | |
Material | PVC |
Download
Logistics
Country of origin | TH |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |