1658628-2 | AMP
Cage with integrated plug, 40 pole, pitch 0.8 mm, angled, 1658628-2
Order No.: 37P2508
EAN: 4099889824391
MPN:
1658628-2
Unit Price (€ / pc.)
32.8797 € *
Available: 0 pcs.
Leadtime: On Request **
Cage assembly, 1658628-2, AMP
SFP, SFP+ & zSFP+, Cage assembly with integrated connector, Data Rate (Max) 4 Gb/s, EMI springs, SFP, Not optional, 2 x 1, Through hole - Press-Fit
Technical specifications
Connection | press-fit | |
Number of rows | 2 | |
Version | cage with integrated plug | |
Additional parts | equipped | |
Contact type | socket | |
contact surface | gold-plated | |
Rated current | 0.5 A | |
Orientation | angled | |
Pin number | 40 pole | |
Grid | 0.8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |