60-1493-11/0031 | Soldering Terminals
1493-11, tinned solder terminal
Order No.: 12H555
EAN: 4099889465280
MPN:
60-1493-11/0031
Unit Price (€ / pc.)
0.0655 € *
Available: 94,429 pcs.
Leadtime: 18 Weeks **
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0655 €
300 pcs.
0.0393 €
1000 pcs.
0.0274 €
3000 pcs.
0.0226 €
10000 pcs.
0.0190 €
*incl. VAT plus shipping costs
**Subject to prior sale
For 1.0-mm holes, type 60-1493-11
Made of brass, 0.5 mm thick.
Technical specifications
diameter | 1 mm | |
Length | 8.5 mm | |
Material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |