1489951-1 | AMP

Housing for XFP, 1489951-1

Order No.: 37P3435
EAN: 4099889824568
MPN:
1489951-1
AMP
1489951-1 AMP Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
21.5033 € *
Available: 0 pcs.
Available in 5 Days: 69,553 pcs.
Leadtime: 1 Week **
Total Price:
21.50 € *
Price list
Quantity
Price per unit*
5 pcs.
21.5033 €
21 pcs.
20.2419 €
*incl. VAT plus shipping costs
**Subject to prior sale

XFP, 1489951-1, AMP

Product Line: XFP, Pluggable I/O Product Type: Cage Assembly, Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Ports: 1, Port Matrix Configuration: 1 x 1, Data Rate (Max): 10 Gb/s, Cage Plating Material: Tin, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): .5 A, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, PCB Mounting Style: Double-Sided (Belly-to-Belly), Connector Mounting Type: Board Mount, Housing Material: LCP (Liquid Crystal Polymer), Centerline (Pitch): .8 mm, Length: 65.53 mm, Heat Sink Compatible: Yes, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Tray, Included Lightpipe: No

Technical specifications
Suitable for XFP
Accessory Type housing
Logistics
Country of origin CH
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes