1483351-2 | TE Connectivity

Connecting line, 150 mm, plug straight to plug straight, 0.081 mm², AWG 28, 1483351-2

Order No.: 36P7257
EAN: 4099891166199
MPN:
1483351-2
Series: Micro-MaTch
TE Connectivity
1483351-2 TE Connectivity Pre-assembled Connector Systems Image 1
1483351-2 TE Connectivity Pre-assembled Connector Systems Image 2
1483351-2 TE Connectivity Pre-assembled Connector Systems Image 3
1483351-2 TE Connectivity Pre-assembled Connector Systems Image 4
1483351-2 TE Connectivity Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
4.9623 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 pcs.
4.9623 €

Ribbon cable, 1483351-2, TE Connectivity

Power cable assemblies, Double-Ended, Wire size: .08 mm², Diameter: 93 mm, Length: 15 m, Cable color: gray.

Technical specifications
Connection (1) plug
Connection (2) plug
Version connecting line
AWG cross-section AWG 28
Connection 1 design straight
Connection 2 design straight
Cable length 150 mm
Cable cross-section 0.081 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes