1462037-1 | AXICOM

Relay, 2 Form C (NO/NC), 4.5 V (DC), 145 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 1462037-1

Order No.: 25G1993
EAN: 4099889392012
MPN:
1462037-1
IM01GR
Series: IM
AXICOM
1462037-1 AXICOM Industrial Relays Image 1
1462037-1 AXICOM Industrial Relays Image 2
1462037-1 AXICOM Industrial Relays Image 3
1462037-1 AXICOM Industrial Relays Image 4
1462037-1 AXICOM Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.7612 €

Industrial relay, 1462037-1, AXICOM

Features

  • Plug-in connection
  • High mechanical shock resistance
  • High surge capability
  • High dielectric strength

Applications

  • Telecommunications
  • Access and transmission equipment
  • Optical network terminals
  • Medical equipment
Technical specifications
Connection PCB connection
Contact type 2 Form C (NO/NC)
Contact material PdRu + Au
Switching Voltage (AC) 250 V
Switching Voltage (DC) 220 V
switching current 2 A
Coil voltage (DC) 4.5 V
Coil type monostable
Coil resistance 145 Ω
Logistics
Country of origin TH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes