1438299-4 | TE Connectivity

Tab, 0.5-0.75 mm², AWG 20-18, crimp connection, tin-plated, 1438299-4

Order No.: 35P9511
EAN: 4099889640847
MPN:
1438299-4
TE Connectivity
1438299-4 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1392 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
22000 pcs.
0.1392 €

Contacts for motor vehicles, 1438299-4, TE Connectivity

Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 1 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 20 - 18 AWG, Wire Size: 0.5 - 0.75 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², Wire Size Search: 18 AWG, 19 AWG, Wire Insulation Diameter: 1.4 - 2.06 mm, Operating Temperature Range: -40 - 125 °C.

Technical specifications
Version tab
AWG cross-section AWG 20-18
Insulation diameter 1.4-2.06 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range gold-plated
contact surface tin-plated
Cable cross-section 0.5-0.75 mm²
Logistics
Country of origin TW
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes