140814-1 | AMP
Faston plug, 6.35 x 0.81 mm, L 16.4 mm, uninsulated, angled, 140814-1
Unit Price (€ / pc.)
0.2011 € *
Available: 6,815 pcs.
Leadtime: 4 Weeks **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2011 €
50 pcs.
0.1785 €
200 pcs.
0.1571 €
500 pcs.
0.1345 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 140814-1, AMP
PCB Terminal, Tab, Mating Tab Width 6.35 mm, PCB Hole Diameter 4.1 mm, Through Hole - Screw, Unplated Plating, FASTON 250.
Technical specifications
Connection | screw connection | |
Version | faston plug | |
Design | angled | |
Isolated | No | |
Length | 16.4 mm | |
Material | brass | |
Plug width x plug thickness | 6.35 x 0.81 mm | |
Angulation | 45° |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |