60-1399-14/0030 | Soldering Terminals
1399-14, tinned solder terminal
Order No.: 12H554
EAN: 4099889465273
MPN:
60-1399-14/0030
Unit Price (€ / pc.)
0.0750 € *
Available: 5,974 pcs.
Leadtime: 16 Weeks **
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0750 €
300 pcs.
0.0524 €
1000 pcs.
0.0440 €
3000 pcs.
0.0381 €
10000 pcs.
0.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB solder terminals, type 60-1399-14.
Made of bronze, 0.5 mm thick, for 0.9-mm holes.
Type: 1399–14, tinned solder terminal
Technical specifications
diameter | 0.9 mm | |
Length | 11 mm | |
Material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |