1393258-4 | Schrack

Safety relays, 2 Form C (NO/NC), 12 V (DC), 206 Ω, 8 A, 250 V (AC), 1393258-4

Order No.: 38P7739
EAN: 4099889422641
MPN:
1393258-4
V23047-A1012-A501
Series: SR2M
Schrack
1393258-4 Schrack Monitoring Relays
Image may differ
Unit Price (€ / pc.)
11.9833 € *
Available: 0 pcs.
Available in 5 Days: 270 pcs.
Leadtime: 1 Week **
Total Price:
11.98 € *
Price list
Quantity
Price per unit*
10 pcs.
11.9833 €
45 pcs.
10.4363 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power Relay, 1393258-4, Schrack

Power Relay Type: Force-Guided, Contact Limiting Breaking Current: 8 A, Coil Magnetic System: Monostable, DC, Coil Power Rating Class: 600 – 800 mW, Coil Power Rating DC: 699 mW, Coil Resistance: 206 Ω, Product Weight: 20 g, Contact Special Features: Single Button, Forcibly Guided, Contact Arrangement: 2 Form C (CO), Contact Current Class: 5 – 10 A, Contact Current Rating (Max): 6 A, Contact Material: AgNi, Relay Mounting Type: Printed Circuit Board, Product Height: 25.5 mm, Environmental Category of Protection: RTIII, Packaging Method: Box & Tube,Tube, Comment: Well suited for emergency shut-off, machine control, elevator and escalator control, light barrier control

Technical specifications
Contact type 2 Form C (NO/NC)
Contact material AgNi
Switching Voltage (AC) 250 V
switching current 8 A
Coil voltage (DC) 12 V
Coil resistance 206 Ω
Logistics
Country of origin TW
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide