1320417 | Helios-Preisser

1320 417, Tiefenmaß eckig

Order No.: 07L2433
EAN: 4029713281854
MPN:
1320417
Helios-Preisser
default L
Image may differ
Unit Price (€ / pc.)
153.51 € *
Available: 1 pcs.
Next delivery: 1 pcs. on 2024-05-03
Leadtime: 6 Weeks **
Total Price:
153.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
153.51 €

Messschieber mit Digitalanzeige Typ Helios-Preisser DIGI-MET 1320.

Mit Feststellschraube, Kreuzspitzen, 4-fach Messung, mm/inch-Umschaltung, QuickStart-Elektronik, QuickLock-Funktion, Nullpunktsetzung an jeder Stelle; Genauigkeit: DIN 862, Messbereich: 150 mm/6,0 inch, Schnabellänge: 40 mm/1,57 inch, Ablesung: 0,01 mm/0,0005 inch. LCD-Anzeige: 11 mm, Material: rostfreier Stahl. Lieferumfang: Kunststoffetui. Tabellenangaben: Typ, Tiefenmaß.

Type: 1320 417, Tiefenmaß eckig

Technical specifications
Resolution 0.01 mm
Version Digital caliper
Weight 600 g
Material steel
measurement range 150 mm
Logistics
Country of origin CN
Customs tariff number 90173000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
measurement range
Resolution
Weight
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
measurement range
Resolution
Weight
1320 417, Tiefenmaß eckig
Order No.:
 07L2433
Manufacturer:
 Helios-Preisser
Manufacturer SKU:
 1320417
Available: 1 pcs. Leadtime: 6 Weeks ** Next delivery: 1 pcs. on 2024-05-03
Total Price: 153.51 € *
1 pcs.
153.51 €
steel
Digital caliper
150 mm
0.01 mm
600 g
1320 416, Tiefenmaß rund
Order No.:
 07L2431
Manufacturer:
 Helios-Preisser
Manufacturer SKU:
 1320416
Available: 1 pcs. Leadtime: 12 Weeks **
Total Price: 129.71 € *
1 pcs.
129.7100 €
3 pcs.
125.8187 €
10 pcs.
121.4990 €
25 pcs.
118.2503 €
steel
Digital caliper
150 mm
0.01 mm