1295.0001 | Mentor
SMD jumper 0 Ω, 1295.0001
Unit Price (€ / pc.)
0.7854 € *
Available: 13,983 pcs.
Leadtime: 1 Week **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.4879 €
50 pcs.
0.3213 €
250 pcs.
0.2618 €
1000 pcs.
0.2213 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD jumpers, type Mentor 1295.
Versatile application options, tinned; Current rating: max. 5.0 A.
Type: 1295.0001, SMD jumper
Technical specifications
ohmic resistance | 0 Ω | |
Design | SMD | |
Height | 0.4 mm | |
Length | 33 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85332900 |
Original Packaging | Reel with 15,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |