1241846-1 | AMP

Tab, 1.5 mm², AWG 15, crimp connection, tin-plated, 1241846-1

Order No.: 36P3281
EAN: 4099889644111
MPN:
1241846-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.1904 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
0.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1904 €

Flat connector, 1241846-1, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 1.6 mm, Mating Tab Thickness: 0.6 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 15 AWG, Wire Size: 1.5 mm², Wire Size Search: 15 AWG, Wire Size Search: 1.5 mm², Wire Insulation Diameter: 2.2 - 2.4 mm, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Version tab
AWG cross-section AWG 15
Insulation diameter 2.2-2.4 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 1.5 mm²
Logistics
Country of origin CN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes