1185PZA068 | Ersa

Plastic welder, Ersa 1185PZA068, 150 W, 115 V

Order No.: 04L527
EAN: 4099891389543
MPN:
1185PZA068
Ersa
default L
Image may differ
Unit Price (€ / pc.)
355.81 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
355.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
355.81 €

Plastic welder, 1185PZA068, Ersa

The ERSA 185 PZS plastic sealer can be used to cut, weld and seal thermoplastic films, fabrics and sealing profiles. When cutting plastic ropes, the ends are simultaneously welded and thus secured against untwisting. Equipped with 0182PZ004 welding wedge and 0A38 tray and cleaning brush.

Technical specifications
Version Plastic welder
Input voltage 115 V
Power 150 W
Soldering tip series 0182PZ
max. operating temperature 370 °C
Logistics
Country of origin DE
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory