118345-000 | Raychem
118345-000
Order No.: 34P2107
EAN: 4099889782158
MPN:
118345-000
DK-621-0412-P
Unit Price (€ / pc.)
204.9775 € *
Available: 0 pcs.
Available in 5 Days: 391 pcs.
Leadtime: 1 Week **
Total Price:
204.98 € *
Price list
Quantity
Price per unit*
1 pcs.
204.9775 €
3 pcs.
193.1370 €
*incl. VAT plus shipping costs
**Subject to prior sale
Data Bus Connectors, 118345-000, Raychem
Product Type: Data Bus Component, Data Bus Connector Type: Jack, Data Bus Connector Style: Threaded, Data Bus Connector Contact Type: Pin, Connection Type: Solder, Operating Temperature (Max): 125 °C
Technical specifications
Bus Connection | plug/socket | |
Contact connection | solder connection | |
Orientation | straight |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |