60-1137/11/0030 | Soldering Terminals
1137-11, tinned solder terminal
Order No.: 12H570
EAN: 4099889465358
MPN:
60-1137/11/0030
Unit Price (€ / pc.)
0.0738 € *
Available: 23,416 pcs.
Leadtime: 16 Weeks **
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0738 €
300 pcs.
0.0524 €
1000 pcs.
0.0452 €
3000 pcs.
0.0381 €
10000 pcs.
0.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB solder terminals, type 60-1137-11.
Made of brass, 0.5 mm thick, for 1.2-mm holes.
Type: 1137–11, tinned solder terminal
Technical specifications
diameter | 1.2 mm | |
Length | 13.5 mm | |
Material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |