1123655-1 | AMP

1123655-1

Order No.: 34P8913
EAN: 4099889614398
MPN:
1123655-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.1702 € *
Available: 0 pcs.
Available in 5 Days: 745,000 pcs.
Leadtime: 1 Week **
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.1702 €
10000 pcs.
0.1607 €
*incl. VAT plus shipping costs
**Subject to prior sale

Magnet Wire Terminals, 1123655-1, AMP

Support Style: Insulation Support, Magnet Wire Terminal Wire/Cable Type: Magnet Wire, Sealable: No, Magnet Wire Terminal Plating Material: Tin, Terminal & Splice Type: Receptacle, Magnet Wire Terminal Terminal Type: Receptacle, Magnet Wire Terminal Mating Pin Diameter: 2.29 mm, Magnet Wire Terminal Terminal Orientation: Straight, Magnet Wire Terminal Termination Method: Crimp, Wire Insulation Support: With, Housing Retention Force: Standard, Terminal Height: 6 mm, Magnet Wire Terminal Wire Insulation Diameter (Max): 2 mm, Accepts Wire Insulation Diameter Range: 0.9-2 mm, Wire Size: 26-16 AWG, Wire Size: 0.12-1.4 mm², Insulation Requirement: Uninsulated, Operating Temperature Range: -20-90 °C, Packaging Quantity: 5000, Magnet Wire Terminal Packaging Method: Reel

Technical specifications
Connection crimp connection
AWG cross-section AWG 26-16
Design straight
Isolated No
Length 17.2 mm
Cable cross-section 0.12-1.4 mm²
Material phosphor bronze, tin-plated
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes