1102855-5 | AMP
Extraction tool for crimp contacts, 35 g, 1102855-5
Order No.: 35P7536
EAN: 4099891381073
MPN:
1102855-5
Unit Price (€ / pc.)
137.2546 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Extraction tool | |
Suitable for | crimp contacts | |
Weight | 35 g |
Download
Logistics
Country of origin | MX |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |