1102855-4 | AMP
Extraction tool for crimp contacts, 111 mm, 10 g, 1102855-4
Order No.: 35P7535
EAN: 4099891381066
MPN:
1102855-4
Unit Price (€ / pc.)
137.2546 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
137.25 € *
Price list
Quantity
Price per unit*
1 pcs.
137.2546 €
4 pcs.
110.7771 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Extraction tool | |
Suitable for | crimp contacts | |
Weight | 10 g | |
Length | 111 mm | |
Material | steel |
Download
Logistics
Country of origin | US |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |