106974 | Leister

Pressure roller, silicone, 80 mm, 106974

Order No.: 08L1427
EAN: 4099891386825
MPN:
106974
Leister
default L
Image may differ
Unit Price (€ / pc.)
98.77 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
98.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.77 €

Accessories for TRIAC AT.

Type: 106.974, wide strip pressure roller, 80 mm

Technical specifications
Version pressure roller, silicone, 80 mm
Logistics
Country of origin CH
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Version
Suitable for
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Suitable for
Pressure roller, silicone, 80 mm, 106974
Order No.:
 08L1427
Manufacturer:
 Leister
Manufacturer SKU:
 106974
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 98.77 € *
1 pcs.
98.77 €
pressure roller, silicone, 80 mm