60-1055-11/0031 | Soldering Terminals
1055-11, tinned solder terminal
Order No.: 12H562
EAN: 4099889465327
MPN:
60-1055-11/0031
Unit Price (€ / pc.)
0.0393 € *
Available: 42,659 pcs.
Next delivery: 98,000 pcs. on 2024-11-26
Leadtime: 18 Weeks **
Total Price:
5.89 € *
Price list
Quantity
Price per unit*
150 pcs.
0.0393 €
1500 pcs.
0.0298 €
6000 pcs.
0.0238 €
18000 pcs.
0.0202 €
50000 pcs.
0.0178 €
*incl. VAT plus shipping costs
**Subject to prior sale
For 1.4-mm holes, type 60-1055-11.
Made of brass, 0.6 mm thick
Type: 1055–11, tinned solder terminal
Technical specifications
diameter | 1.4 mm | |
Length | 10 mm | |
Material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |