0635 9430 | Testo
Vane probe head, Ø 100 mm, incl. temperature sensor, 0.3-35 m/s, -20 to +70 °C for testo 440, 0635 9430
Order No.: 21K8847
EAN: 4099891464158
MPN:
0635 9430
Unit Price (€ / pc.)
415.31 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: 1 Week **
Vane probe head, 0635 9430, Testo
Combine the probe head with the adapter for flow probes and simply plug it onto the handle with cable or Bluetooth. For convenient measurements at ceiling outlets, we recommend the extendable telescope for flow probes incl. 90° angle.
Features
- Intuitive: Parallel determination of flow velocity, volume flow and air temperature
- Convenient: Probe head can be easily connected to the universal Bluetooth or cable handle or extendable telescope (all ordered separately) using the adapter
- Precise: The correct result is achieved in no time even with turbulent flow - with the optionally available funnel set and volume flow rectifier
- Intelligent calibration concept: Send only the probe head for calibration
Technical specifications
Version | Ø 100 mm, incl. temperature sensor, 0.3-35 m/s, -20 to +70 °C | |
Suitable for | testo 440 | |
Accessory Type | vane probe head |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90330090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |