RTV 106 ROT 83ML | GE Silicones

Silicon adhesive/sealing compound, RTV 106, red, 82.8 ml tube

Order No.: 12L6974
EAN: 4099891434595
MPN:
RTV 106 ROT 83ML
Series: RTV100
GE Silicones
RTV 106 ROT 83ML GE Silicones Sealants, Potting Compounds
Image may differ
Unit Price (€ / pc.)
34.3791 € *
Available: 33 pcs.
Leadtime: 6 Weeks **
Total Price:
34.38 € *
Price list
Quantity
Price per unit*
1 pcs.
34.3791 €
5 pcs.
30.9519 €
15 pcs.
27.8817 €
50 pcs.
25.1209 €
100 pcs.
22.5862 €
*incl. VAT plus shipping costs
**Subject to prior sale

1C silicon adhesive and sealing compounds, type Momentive vormals GE Bayer Silicones RTV.

General-purpose adhesive and sealing compounds for electronic applications. Favorable properties, adhesion without primer on almost any substrate. The type designation RTV is the abbreviation for a typical compound property, namely the cross-linkage at room temperature.

Pasty, type RTV 106.

High temperature-resistant, adhesion without primer on metal, plastic and varnish substrates, for coating components and modules; Shore A hardness: 30. Tensile strength: 2.6 MPa. Elongation: 400 %. Note: the compound can act slightly corrosive (namely in combination with copper). Operating temperatures: max. +204 °C (briefly to +260 °C).

Type: RTV 106, red, 82.8 ml tube

Technical specifications
Version one component silicon adhesive and sealant
Container tube
Colour red
Contents 82.8 ml
Consistency of the Material pasty
Logistics
Country of origin US
Customs tariff number 32141010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane