1-757 | Bernstein
Interchangeable blade, 3 mm, slotted, BL 32 mm, L 32 mm, 1-757
Order No.: 06L7746
EAN: 4099891372347
MPN:
1-757
Unit Price (€ / pc.)
15.3272 € *
Available: 3 pcs.
Available in 5 Days: 26 pcs.
Leadtime: 1 Week **
Total Price:
15.33 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3272 €
10 pcs.
13.4827 €
50 pcs.
12.5664 €
150 pcs.
12.0190 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle for trimming blades type Bernstein 1-757.
32 mm long, 3.0 mm shaft diameter.
Ceramic blade, edge 3.0 x 0.3 mm.
Technical specifications
Version | interchangeable blade | |
ESD protection | No | |
Size | 3 mm | |
Blade length | 32 mm | |
Length | 32 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 69091900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |