05003535001 | Wera
1/4 inch ratchet kit, 41 pieces, 05003535001
Order No.: 02L5653
EAN: 4013288121127
MPN:
05003535001
8100 SA 4 Zyklop Speed-Knarrensatz
Series: 8100
Unit Price (€ / pc.)
295.8459 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
295.85 € *
Price list
Quantity
Price per unit*
1 pcs.
295.8459 €
5 pcs.
281.0661 €
10 pcs.
252.9464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 8000 A 1 x 1/4INCHx152,0,8790 HMA 1 x 3/16INCHx23,0, 1 x 7/32INCHx23,0, 1 x 1/4INCHx23,0, 1 x 9/32INCHx23,0, 1 x 5/16INCHx23,0, 1 x 11/32INCHx23,0, 1 x 3/8INCHx23,0, 1 x 7/16INCHx23,0, 1 x 1/2INCHx23,0, 1 x 9/16INCHx23,0,8789 A 1 x 1/4INCHx110,0,8794 A 1 x 1/4INCHx56,0,8795 A 1 x 1/4INCHx35,5,8784 A1 1 x 1/4INCHx1/4INCHx37,0,8796 SA 1 x 1/4INCHx75,0,8796 LA 1 x 1/4INCHx150,0,867/1 Z TORX® BO 1 x TX 8x25, 1 x TX 9x25, 1 x TX 10x25, 1 x TX 15x25, 1 x TX 20x25, 1 x TX 25x25, 1 x TX 30x25, 1 x TX 40x25,800/1 Z 1 x 0,6x4,5x25, 1 x 1,0x5,5x25, 1 x 1,2x8,0x25,851/1 Z PH 1 x PH 1x25, 1 x PH 2x25, 1 x PH 3x25,855/1 Z PZ 1 x PZ 1x25, 1 x PZ 2x25, 1 x PZ 3x25,840/1 Z Hex-Plus 1 x 5/64INCHx25, 1 x 3/32INCHx25, 1 x 1/8INCHx25, 1 x 9/64INCHx25, 1 x 5/32INCHx25, 1 x 3/16INCHx25, 1 x 7/32INCHx25,
Technical specifications
Drive | 1/4 inch | |
Number of teeth | 72 | |
Version | ratchet kit | |
ESD protection | No | |
Size | different | |
Contents | 41 pieces | |
Peak type | different | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82041200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |