1-353715-2 | AMP
Receptacle, 1.23-2.27 mm², AWG 16-14, crimp connection, gold-plated, 1-353715-2
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Wire-to-board connector contact, 1-353715-2, AMP
Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Mating Tab Thickness: 0.64 mm, Contact Type: Receptacle, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 15 A, Wire Size: 16 - 14 AWG, Wire Size: 1.23 - 2.27 mm², Operating Temperature Range: -55 - 105 °C.
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 16-14 | |
Insulation diameter | 3.1-3.4 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | gold-plated | |
Contact surface mating area | gold-plated | |
contact surface | gold-plated | |
Cable cross-section | 1.23-2.27 mm² |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |