1-2834049-1 | TE Connectivity
1-2834049-1
Order No.: 39P1457
EAN: 4099891024437
MPN:
1-2834049-1
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: On Request **
LED connector, 1-2834049-1, TE
2 Position LIGHT-N-LOK Modular Latched connector utilizes poke-in termination which supports easy field installation as no tools are required. The compact design makes this connector ideal for applications where space is a constraint. Suitable for indoor lighting applications.
Features
- Modular technology enables flexibility in design
- Color configurations enables easy identification
Technical specifications
Connection | Poke-In connection | |
contact surface | tin-plated | |
Rated voltage (DC) | 600 V | |
Rated current | 9 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 4.5 mm |
Download
Logistics
Country of origin | IN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |