1-1825139-9 | Alcoswitch

Toggle switch, metal, 2 pole, groping/latching, (On)-Off-(On), 5 A/125 VAC, 28 VDC, silver-plated, 1-1825139-9

Order No.: 19G1869
EAN: 4099889182330
MPN:
1-1825139-9
A205T1ZQ04
Alcoswitch
1-1825139-9 Alcoswitch Toggle Switches Image 1
1-1825139-9 Alcoswitch Toggle Switches Image 2
1-1825139-9 Alcoswitch Toggle Switches Image 3
1-1825139-9 Alcoswitch Toggle Switches Image 4
1-1825139-9 Alcoswitch Toggle Switches Image 5
Image may differ
Unit Price (€ / pc.)
6.4379 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.44 € *
Price list
Quantity
Price per unit*
500 pcs.
6.4379 €
1000 pcs.
6.2475 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle Switch, 1-1825139-9, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Large with Bushing, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Double Pole - Double Throw, Operating Function: (On) Off (On), Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, 28 VDC, Toggle Switch Voltage Rating: 120 VAC, Actuator Finish: Nickel, Bushing Thread Size: 15/32-32 UNS-2A, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Unthreaded, Contact Base Material: Copper, Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 5 A, Termination Type: Wire Lugs, Toggle Switch Mounting Type: Solder, Process Sealed: No, Toggle Length: 12.4 mm, UL Flammability Rating: UL 94V-0

Technical specifications
Connection solder connection
Design vertical
Type of mounting central Mounting
illuminated No
Actuator colour metal
contact surface silver-plated
Pin number 2 pole
Latching switching function groping/latching
Breaking capacity 5 A/125 VAC, 28 VDC
Shift position (On)-Off-(On)
Logistics
Country of origin IN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead