1-1718484-2 | TE Connectivity
Cover cap for socket header, 1-1718484-2
Cover assembly, 1-1718484-2, TE Connectivity
Protection and strain relief accessory type: cover assembly, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 18, Cable exit angle: 180° (In-Line), Primary product color: gray, Primary product material: PBT GF, Strain relief: without, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C,125 °C,130 °C, Operating temperature range:-40-130 °C.
Suitable for | socket header | |
Accessory Type | cover cap |
Country of origin | CN |
Customs tariff number | 85389091 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |