1-141708-2 | AMP

Receptacle, 0.12-0.15 mm², AWG 30-26, crimp connection, gold-plated, 1-141708-2

Order No.: 37P6639
EAN: 4099889650235
MPN:
1-141708-2
Series: AMPMODU
AMP
1-141708-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3200 pcs.
0.7021 €

Wire-to-board connector contact, 1-141708-2, AMP

Applied Pressure: Intermediate, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 4.5 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 1.4 mm, Wire Size: 26 AWG, Wire Size: 0.12 - 0.15 mm², Operating Temperature Range: -65 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 30-26
Insulation diameter 1.21 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
Contact surface mating area gold-plated
contact surface gold-plated
Cable cross-section 0.12-0.15 mm²
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes