1-1318117-3 | AMP
Plug housing, 3 pole, pitch 2.5 mm, straight, black, 1-1318117-3
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Available in 5 Days: 33,486 pcs.
Leadtime: 1 Week **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
150 pcs.
0.7378 €
650 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-1318117-3, AMP
Wire-to-Wire, Wire & Cable, 3 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Housing Material: Polyester GF
- Housing Color: black
- Number of positions: 3
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 2.5 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | plug housing | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
Rated voltage | 250 V | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |