1-1103634-1 | TE Connectivity
Pin contact insert, 3, 6 pole, equipped, screw connection, with PE contact, 1-1103634-1
Order No.: 38P8261
EAN: 4099889769425
MPN:
1-1103634-1
Unit Price (€ / pc.)
39.6746 € *
Available: 0 pcs.
Available in 5 Days: 235 pcs.
Leadtime: 1 Week **
Total Price:
39.67 € *
Price list
Quantity
Price per unit*
3 pcs.
39.6746 €
13 pcs.
32.8559 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insert for high performance power supply plugs, 1-1103634-1, TE Connectivity
Plug and socket inserts fit either in cable hood housings or in socket housings. The inserts are supplied without contacts. If 32-pin connectors are required, both the 1-16-pin (16-pin) and 17-32-pin inserts should be purchased. These inserts fit side-by-side in 10U size housings
Technical specifications
Version | pin insert | |
Additional parts | equipped | |
Shell size | 3 | |
Contact connection | screw connection | |
PE contact | Yes | |
Pin number | 6 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |