0WICKNC4.9/10 | Ersa
Desoldering wick, 4.9 mm, 1.5 m, No-Clean, Ersa, 0WICKNC4.9/10
Order No.: 04L522
EAN: 4099891416201
MPN:
0WICKNC4.9/10
Unit Price (€ / pck.)
54.7757 € *
Available: 0 pck.
Leadtime: 1 Week **
Desoldering wicks, 0WICKNC4.9/10, ERSA
These desoldering wicks are saturated with halogen-free, no-clean flux. They are suitable for protectively removing excess solder and old solder, especially from boards carrying SMD components. A fine copper fabric with high capillary power ensures optimal desoldering results.
Features
- High capillarity
- Optimal flux content ensure optimal soldering results
Technical specifications
Lead-free | Yes | |
Width | 4.9 mm | |
Halogen free | Yes | |
Length | 1.5 m | |
No-clean | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 74130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|